| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRMD-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRMD-S328 |
ACM06DRMD-S328
| Heilind Number: | SULACM06DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
SKU ACM06DRMD-S328 is a high-performance female connector engineered for precision electronic connections. With a contact material of Beryllium Copper and gold plating, it ensures optimal conductivity and durability. Featuring two rows with a pitch of 3.96mm, it offers 12 positions for secure wire wrap terminations. The connector's loop bellow contact type and straight orientation guarantee efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, it is suitable for demanding applications. The connector's clearance hole mount type and matte tin termination plating further enhance its reliability. Designed for board-to-board and card edge connections, it is a vital component in high-reliability electronic systems.

