ACM06DRMD

Heilind Number:SULACM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMD

Detailed Description

The ACM06DRMD is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers versatility in connectivity. The termination method of wire wrap and contact material of beryllium copper with gold plating guarantee optimal signal integrity. Its loop bellow contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides efficient PCB integration. The matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the ACM06DRMD connector is a reliable choice for your high-reliability applications.