ACM06DRMH

Heilind Number:SULACM06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMH

Detailed Description

The ACM06DRMH is a high-performance female board-to-board PCB connector designed for reliable power transmission. With a pitch of 3.96mm (.156 in) and two rows of 12 positions each, it offers efficient connectivity in compact spaces. The contact material of beryllium copper with gold plating ensures excellent conductivity and resistance to corrosion. Featuring a clearance hole mount type and wire wrap termination method, installation is both secure and straightforward. Operating at a voltage of 950VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for demanding industrial environments. Its straight orientation and loop bellow contact type further enhance versatility. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it is compact yet robust. The matte tin termination plating adds durability, making it a reliable choice for various applications. Whether in aerospace, telecommunications, or industrial machinery, the ACM06DRMH guarantees high performance and longevity.