ACM06DRMI-S288

Heilind Number:SULACM06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMI-S288

Detailed Description

The ACM06DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and voltage capability of 950VAC, it guarantees efficient power transmission. This female connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. The 12-position design with Loop Bellow contact type and straddle orientation allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of Matte Tin enhances corrosion resistance. In summary, the ACM06DRMIS288 is a top-of-the-line connector for critical electronic systems.