ACM06DRMI

Heilind Number:SULACM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMI

Detailed Description

The ACM06DRMI is a high-performance female board-to-board PCB connector designed to meet the demands of advanced electronic systems. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 12 positions, along with a pitch of 3.96mm, offer ample connectivity options. The termination method via wire wrap and contact material of Gold-plated Beryllium Copper guarantee optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Its straight orientation, threaded mount type, and loop bellow contact type ensure secure and stable connections. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides ease of installation in PCB assemblies. The termination plating of Matte Tin adds to its durability and longevity. Overall, the ACM06DRMI is a top-of-the-line connector that delivers uncompromising performance in critical electronic systems.