ACM06DRMN-S273

Heilind Number:SULACM06DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM06DRMN-S273

Detailed Description

Introducing the ACM06DRMN-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a contact plating of Gold and termination plating of Matte Tin, it ensures reliable signal transmission even in demanding environments. Its loop bellow contact type and wire wrap termination method guarantee secure connections. Meeting stringent industry standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C. Featuring 12 positions across 2 rows, this connector is ideal for complex circuitry. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. The ACM06DRMN-S273 is the perfect choice for professionals seeking top-notch performance in their electronic setups.