| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM06DRMN-S288 |
ACM06DRMN-S288
| Heilind Number: | SULACM06DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRMNS288, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a pitch of 3.96mm, it offers secure and precise connections with a voltage rating of 950VAC. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity over time. Its loop bellow contact type and straddle orientation make it ideal for two-row configurations, with 12 positions available. The termination method of Card Extender and Matte Tin plating enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a top choice for industries requiring high-reliability components.

