ACM06DRMN-S664

Heilind Number:SULACM06DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM06DRMN-S664

Detailed Description

Introducing the ACM06DRMNS664 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PPS & Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2-row design, 12 positions, and a straight orientation, it offers versatile connectivity options. The Wire Wrap termination method and Matte Tin plating guarantee secure and efficient connections. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Gold-plated Beryllium Copper contacts with a Loop Bellow design provide excellent signal transmission. With a compact size, measuring just 15.49mm in height and 11.94mm in width, it is ideal for space-constrained environments. Trust in the ACM06DRMNS664 for superior board-to-board and card edge connections in your projects.