ACM06DRMN

Heilind Number:SULACM06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMN

Detailed Description

Introducing the ACM06DRMN, a high-performance board-to-board PCB connector designed for critical applications. With a feminine gender and dual rows, this connector offers reliable connectivity in demanding environments. Featuring PPS and beryllium copper construction with gold contact plating, it ensures excellent conductivity and durability. The termination method is wire wrap, guaranteeing secure connections. Operating at a maximum voltage of 950 VAC and an extensive temperature range from -65 to 150 °C, this connector is ideal for harsh conditions. With 12 positions and a pitch of 3.96 mm, it provides ample connectivity options. The straight orientation and no mounting requirement make installation easy. The matte tin termination plating further enhances its performance. Perfect for aerospace, military, and industrial applications, the ACM06DRMN is a reliable solution for your connectivity needs.