ACM06DRMS-S288

Heilind Number:SULACM06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMS-S288

Detailed Description

Introducing the ACM06DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a 3A amperage rating and Gold contact plating, it guarantees reliable power delivery with minimal signal loss. The female gender, 2 rows, and side hole mount type offer versatile installation options. Its Card Extender termination method and Loop Bellow contact type provide secure and stable connections. Operating at up to 950VAC and -65 to 150°C, it meets rigorous industry standards. With 12 positions, a 3.96mm pitch, and straddle orientation, it facilitates efficient PCB integration. The Matte Tin termination plating and compact design make it ideal for space-constrained environments. Elevate your connectivity solutions with the ACM06DRMSS288.