ACM06DRMS

Heilind Number:SULACM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMS

Detailed Description

ACM06DRMS features a robust design tailored for high-performance applications. Crafted from PPS and Beryllium Copper, this female connector ensures durability and reliable conductivity. With a 3A amperage and a voltage rating of 950VAC, it guarantees optimal power transmission. The two rows of contacts, featuring gold plating, offer enhanced signal integrity. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. The loop bellow contact type and straight orientation ensure secure connections. Measuring at a height of 15.49mm and a width of 9.4mm, it's compact yet efficient. With 12 positions and a tail length of 14.22mm, it accommodates multiple connections. The matte tin termination plating enhances its longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACM06DRMS is a top choice for high-reliability applications.