| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRMT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRMT-S288 |
ACM06DRMT-S288
| Heilind Number: | SULACM06DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACM06DRMT-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring two rows with a pitch of 3.96mm (.156 in), and 12 gold-plated contacts, it ensures reliable signal transmission. The connector is suitable for use in high-voltage environments, with a rating of 950 VAC. Its loop bellow contact type and straddle orientation make it versatile for various mounting configurations. Termination is done via card extender method with Matte Tin plating, ensuring secure connections. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for industries requiring rugged and reliable interconnect solutions.

