ACM06DRMT-S664

Heilind Number:SULACM06DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMT-S664

Detailed Description

The ACM06DRMT-S664 female connector, crafted with PPS & Beryllium Copper, offers high-performance connectivity in electronic systems. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 12 loop bellow contacts, each plated with gold for optimal signal integrity, this connector guarantees secure and efficient data transfer. The threaded mount type and wire wrap termination method provide sturdy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM06DRMTS664 is a reliable solution for your connectivity needs.