ACM06DRMT

Heilind Number:SULACM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMT

Detailed Description

The ACM06DRMT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. This female connector with two rows and a threaded mount type offers secure connectivity. Its wire wrap termination method and gold contact plating guarantee excellent conductivity. The contact material of Beryllium Copper further enhances durability. With a pitch of 3.96mm and 12 positions, it allows for efficient PCB connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM06DRMT is a top choice for quality and performance-driven applications, with no high-reliability features.