ACM06DRMZ-S273

Heilind Number:SULACM06DRMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRMZ-S273

Detailed Description

The ACM06DRMZ-S273 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, it ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers safe and stable power connectivity. The connector, with a female gender and 2 rows of 12 positions, is perfect for applications requiring multiple connections. Its side hole mount type and wire wrap termination method make installation easy and secure. The loop bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it meets industry standards for reliability. Whether in aerospace, telecommunications, or industrial equipment, the ACM06DRMZ-S273 connector is the perfect choice for high-performance power connectivity.