ACM06DRSD-S273

Heilind Number:SULACM06DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSD-S273

Detailed Description

The ACM06DRSD-S273 connector is a high-performance solution featuring PPS & Beryllium Copper construction for optimal durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it offers reliable power transmission in demanding applications. This female connector, with two rows and a pitch of 3.96mm, is designed for thru-hole clearance hole mounting on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent signal integrity. Its loop bellow contact type and straight orientation, along with 12 positions and a tail length of 4.83mm, make it versatile for various connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector meets stringent performance requirements. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it is ideal for high-density board-to-board and card edge connections in electronic systems. The ACM06DRSD-S273 is a robust and efficient solution for your interconnect needs.