ACM06DRSD-S664

Heilind Number:SULACM06DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSD-S664

Detailed Description

The ACM06DRSD-S664 is a high-performance PCB connector featuring PPS and Beryllium Copper construction for durable and reliable connectivity. With a low amperage rating of 3A and capable of handling voltages up to 950VAC, this connector is ideal for high-power applications. The female gender, two rows, and loop bellow contact type ensure secure mating, while the straight orientation and 12 positions offer versatility in board-to-board connections. Featuring thru-hole termination with matte tin plating, it guarantees easy and efficient assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Compact in size with a connector height of .61in and width of .47in, it saves space on the PCB. Gold-plated contacts provide excellent signal transmission. Overall, the ACM06DRSD-S664 is a top choice for demanding industrial and commercial applications.