ACM06DRSD

Heilind Number:SULACM06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSD

Detailed Description

Introducing SKU ACM06DRSD, a high-performance board-to-board PCB connector designed for precision connectivity in industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability even in harsh environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and 12 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Contact materials of Beryllium Copper with gold plating ensure optimal signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse operating conditions. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Trust in the ACM06DRSD for secure and high-speed connections in your PCB assemblies.