ACM06DRSH-S288

Heilind Number:SULACM06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSH-S288

Detailed Description

Introducing the ACM06DRSH-S288, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3 A and a voltage capacity of 950 VAC, it guarantees reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 3.96 mm, it offers seamless connectivity. The contact material is gold-plated Beryllium Copper, enhancing signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method facilitate easy installation. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49 mm and a width of 9.4 mm, it ensures compatibility with various systems. The matte tin termination plating adds an extra layer of protection, making it ideal for hi-rel applications. Trust the ACM06DRSHS288 for seamless board-to-board and card edge connections in your projects.