ACM06DRSH

Heilind Number:SULACM06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRSH

Detailed Description

Introducing our ACM06DRSH Female PCB Connector, meticulously crafted with PPS and Beryllium Copper for optimal performance. With a contact plating of Gold, this connector ensures reliable conductivity even in demanding environments. Featuring a pitch of 3.96mm and 12 positions spread across 2 rows, it offers seamless connectivity on your PCB. The termination method of Thru Hole with a clearance hole mount type guarantees easy installation. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a connector height of 15.49mm, it provides a secure and stable connection. The matte tin termination plating ensures durability and longevity, even in extreme temperatures ranging from -65 to 150 °C. Designed for Board to Board PCB and Card Edge connections, this high-quality connector is a must-have for your electronic projects.