ACM06DRSI-S288

Heilind Number:SULACM06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSI-S288

Detailed Description

The ACM06DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 12-position Loop Bellow contact type and straddle orientation provide versatility in PCB layout. With a wide operating temperature range of -65 to 150 °C, it is ideal for harsh industrial settings. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Additionally, its matte tin termination plating ensures corrosion resistance. Perfect for high-reliability applications, the ACM06DRSI-S288 is a top choice for engineers seeking quality connectors.