ACM06DRSI

Heilind Number:SULACM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSI

Detailed Description

The ACM06DRSI is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a pitch of 3.96mm (.156 in) and 12 positions across 2 rows, it offers efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Contact material of Beryllium Copper with gold plating and loop bellow contact type further enhance its performance, rated for up to 950VAC and 3A. Operating temperature range of -65 to 150°C makes it suitable for a variety of environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49 mm) height, it is perfect for space-constrained applications. The termination plating of matte tin ensures long-term stability. Ideal for demanding electronic systems, the ACM06DRSI is a top choice for engineers seeking quality and performance in their connectors.