ACM06DRSN-S273

Heilind Number:SULACM06DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSN-S273

Detailed Description

Introducing the ACM06DRSN-S273, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring two rows of 12 gold-plated contact loops, each with a pitch of 3.96mm, it offers secure and low-resistance connections. The straight orientation and no-mounting design make installation easy, while the thru-hole termination method with matte tin plating ensures stability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial electronics. Trust in the ACM06DRSNS273 for high-quality board-to-board or card edge connections.