ACM06DRSN-S288

Heilind Number:SULACM06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRSN-S288

Detailed Description

This high-performance PCB connector, SKU ACM06DRSN-S288, features a robust construction using PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The female connector has two rows, each housing 12 loop bellow contacts, suitable for high-density board-to-board connections. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it meets stringent electrical requirements. Its termination method, Card Extender, offers easy installation. Designed for straddle orientation, it has a tail length of 4.45 mm and a low profile of 15.49 mm, making it ideal for space-constrained environments. With an operating temperature range from -65 to 150 °C, this connector is suitable for use in extreme conditions. Perfect for aerospace, military, and industrial applications, it ensures secure and efficient connectivity.