| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRSN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRSN-S664 |
ACM06DRSN-S664
| Heilind Number: | SULACM06DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRSN-S664, a high-performance female connector designed for reliable board-to-board and card edge connections. With a sleek straight orientation and two rows accommodating 12 positions, this connector ensures seamless connectivity in electronic systems. Crafted with PPS and Beryllium Copper, it boasts exceptional durability. The termination method of Thru Hole and contact plating of Gold guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a maximum voltage of 950 VAC, this connector is suitable for various demanding applications. Its compact design, with a height of .61 inches and width of .47 inches, makes it easy to integrate into PCB layouts. Trust in the ACM06DRSN-S664 for efficient and long-lasting connectivity solutions.

