ACM06DRSN

Heilind Number:SULACM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRSN

Detailed Description

Introducing the ACM06DRSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a total of 12 positions, allowing for secure and reliable connections. Crafted with PPS and Beryllium Copper, it ensures durability and efficient conductivity. The contact material is plated with gold for enhanced corrosion resistance and signal integrity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and no mounting design make installation easy, while the termination method of thru-hole ensures stability on the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, and with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), it offers versatility without compromising performance. Trust the ACM06DRSN for your connectivity needs in industries requiring precision and reliability.