ACM06DRSS-S288

Heilind Number:SULACM06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRSS-S288

Detailed Description

Enhance your electronic connections with the ACM06DRSS-S288 Board-To-Board PCB Connector, designed for high reliability in demanding environments. Crafted from PPS and Beryllium Copper, this female connector boasts a 3A capacity and is suitable for power and signal transmission. Featuring two rows with a pitch of 3.96mm, it offers 12 positions for secure connectivity. The gold-plated Beryllium Copper contacts ensure optimal conductivity, while the contact type of Loop Bellow guarantees durability. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is built to perform under extreme conditions. Its side hole mount and straddle orientation make installation easy, and the termination method of Card Extender with Matte Tin plating ensures a reliable connection. Compact yet robust, the ACM06DRSS-S288 is ideal for applications in aerospace, defense, and industrial electronics, providing a dependable link between PCBs.