ACM06DRSS

Heilind Number:SULACM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRSS

Detailed Description

The ACM06DRSS is a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, it features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 950VAC, this connector is reliable in high-power environments. The two rows of contacts, terminated through holes, provide secure and stable connection points. Gold-plated contact surfaces guarantee low signal loss and long-term reliability. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. The straight orientation, loop bellow contact type, and 12 positions offer versatility in connectivity solutions. Matte Tin termination plating adds to its robustness. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is suitable for space-constrained applications. Its compliance with RoHS standards ensures environmental sustainability. Perfect for use in aerospace, defense, telecommunications, and industrial electronics, the ACM06DRSS is a top choice for professionals seeking premium-quality connectors.