ACM06DRST-S273

Heilind Number:SULACM06DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM06DRST-S273

Detailed Description

Introducing the ACM06DRST-S273, a high-performance PCB connector designed for reliability in demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a 3A amperage rating. Featuring a female gender and threaded mount type, it offers secure attachment to your circuit board. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, voltage rating of 950 VAC, and 12 positions, it meets the needs of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type further enhance performance. The termination method is thru-hole with matte tin plating, ensuring easy installation and durability. With a compact size of 9.4mm width and 15.49mm height, the ACM06DRST-S273 is perfect for space-constrained applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line PCB connector.