ACM06DRST-S288

Heilind Number:SULACM06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRST-S288

Detailed Description

Introducing the ACM06DRST-S288, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability even in demanding environments. Featuring a female gender with two rows of contacts, it guarantees seamless connectivity. The threaded mount type and card extender termination method offer secure attachment to PCBs. With contact materials plated in gold and a loop bellow contact type, it guarantees reliable signal transmission. Operating at voltages up to 950 VAC and amperages of 3A, this connector is ideal for power and data-intensive systems. Its straddle orientation and 12 positions cater to versatile PCB layouts. The termination plated with matte tin ensures long-lasting performance. With an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. Perfect for hi-rel environments, the ACM06DRSTS288 is a top choice for board-to-board and card edge connections. Upgrade your connectivity solutions with this premium PCB connector.