SKU ACM06DRST-S664 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is ideal for high-power applications. Its two rows of threaded mount type and through-hole termination method offer secure and efficient installation on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Featuring 12 positions with loop bellow contact type, it provides stable connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with dimensions of 15.49mm in height and 11.94mm in width, makes it space-efficient. The matte tin termination plating enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.