ACM06DRST

Heilind Number:SULACM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRST

Detailed Description

Introducing the ACM06DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 12 positions, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. The loop bellow contact type and straight orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The termination plating is Matte Tin, ensuring durability and long-term reliability. This connector is part of our extensive range of high-quality connectors, meeting the stringent requirements of hi-rel industries. Upgrade your connectivity solutions with the ACM06DRST.