| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRSZ-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM06DRSZ-S273 |
ACM06DRSZ-S273
| Heilind Number: | SULACM06DRSZ-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRSZ-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRSZ-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees durability and reliability. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures seamless power transmission. Featuring a unique Loop Bellow contact type and gold plating, it guarantees optimal conductivity. The straight orientation, side hole mount type, and thru-hole termination method offer easy installation. With 12 positions and a compact design, it's perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial settings. Trust the ACM06DRSZ-S273 for your critical connectivity needs.

