ACM06DRSZ-S664

Heilind Number:SULACM06DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRSZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM06DRSZ-S664

Detailed Description

Introducing the ACM06DRSZS664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The Loop Bellow contact type and side hole mount make for easy and secure installations. Meeting stringent quality standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, suitable for use in diverse environments. With 12 positions and 2 rows, it provides ample connectivity options. The compact design, with a height of 15.49 mm and width of 11.94 mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the ACM06DRSZS664 is the perfect choice for high-reliability interconnections.