ACM06DRTH-S13

Heilind Number:SULACM06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRTH-S13

Detailed Description

Introducing our SKU ACM06DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. Featuring a female gender, 2 rows of 12 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of applications. With its compact size (10.95mm connector height, .325in connector width), it is ideal for space-constrained designs. Trust in the ACM06DRTHS13 for superior board-to-board connectivity.