ACM06DRTH

Heilind Number:SULACM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRTH

Detailed Description

The ACM06DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The female connector has two rows of 12 positions each, with a pitch of 3.96mm. Its straight orientation and clearance hole mount type make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a full bellow contact type and matte tin termination plating, this connector maintains signal integrity even in harsh environments. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The compact design, with a height of 10.95mm and width of 8.26mm, allows for high-density PCB layouts. Trust the ACM06DRTH for secure and efficient board-to-board connections in your critical systems.