ACM06DRTI

Heilind Number:SULACM06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRTI

Detailed Description

The ACM06DRTI is a high-performance female connector featuring a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a 5A amperage and 950VAC voltage rating, this connector offers secure power transmission. Its threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. With 12 positions in a 2-row configuration and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The ACM06DRTI is the perfect choice for board-to-board and card edge connections in various industries.