ACM06DRTN-S13

Heilind Number:SULACM06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRTN-S13

Detailed Description

Introducing the ACM06DRTN-S13, a high-performance board-to-board connector designed for critical applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of advanced electronic systems. The female gender, dual-row design with 12 positions, and straddle orientation offer versatility in connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained with optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size of 10.95mm in height and .325in width, with a pitch of 3.96mm, allows for space-efficient PCB integration. Meeting the highest industry standards, this connector is ROHS compliant and suitable for a wide range of applications. Trust in the ACM06DRTNS13 for superior performance and longevity in your designs.