ACM06DRTN

Heilind Number:SULACM06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRTN

Detailed Description

Introducing the ACM06DRTN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 3.96mm pitch and 12 positions, it offers ample connectivity options. The Full Bellow contact type with gold plating guarantees optimal signal transmission. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and no mounting requirement make installation easy. The Matte Tin termination plating ensures durability. Measuring 10.95mm in height and .325" in width, it is compact yet sturdy. Perfect for board-to-board and card edge connections, the ACM06DRTN is a reliable solution for your connectivity needs.