ACM06DRTS-S13

Heilind Number:SULACM06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRTS-S13

Detailed Description

The ACM06DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2-row configuration, and side hole mount type offer versatility in installation. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and straddle orientation, it meets diverse connectivity needs. The connector's 12 positions, full bellow contact type, and 3.1mm tail length provide ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Meeting industry standards for reliability, it is perfect for use in aerospace, defense, and other high-reliability sectors. The ACM06DRTSS13 is the definitive choice for seamless board-to-board connections.