ACM06DRTS

Heilind Number:SULACM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRTS

Detailed Description

The ACM06DRTS features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a contact plating of gold and termination plating of matte tin, this connector ensures reliable conductivity. The female gender, side hole mount type, and thru-hole termination method offer easy installation. Boasting a voltage rating of 950VAC and an amperage of 5A, it guarantees efficient power transmission. With 12 positions and 2 rows, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. This connector, part of the Board to Board PCB and Card Edge Connector category, is a vital component for your electronic connectivity needs.