ACM06DRUH

Heilind Number:SULACM06DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRUH

Detailed Description

Introducing the ACM06DRUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 12 positions, offering ample connectivity in a compact form factor. With a pitch of 3.96mm (.156in) and a clearance hole mount type, it ensures secure and efficient installation. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its full bellow contact type and straight orientation further enhance signal transmission reliability. Rated for a maximum voltage of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its termination method of thru hole with matte tin plating ensures robust solder connections. With a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it offers easy integration into PCB layouts. The ACM06DRUH is the perfect solution for high-reliability connectivity needs in various electronic systems.