ACM06DRUI

Heilind Number:SULACM06DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRUI

Detailed Description

Featuring PPS and Beryllium Copper construction, our SKU ACM06DRUI connector is designed for high-performance applications. With a current rating of 5A and voltage capability of 950VAC, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure PCB connections. The termination method is through-hole, guaranteeing robust soldering. Its 12 positions, with a pitch of 3.96mm, facilitate efficient board-to-board connectivity. The gold-plated Beryllium Copper contacts, in a full bellow design, ensure low contact resistance and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With a compact size of 10.95mm in height and .325 inches in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for applications requiring high reliability, such as aerospace or industrial electronics, this connector is a dependable choice.