ACM06DRUS

Heilind Number:SULACM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRUS

Detailed Description

Introducing the ACM06DRUS, a high-performance board-to-board connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 3.96mm (.156in) and two rows of 12 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Termination is via thru-hole method with Matte Tin plating, ensuring secure attachment to the PCB. With a voltage rating of 950VAC and amperage of 5A, this connector is ideal for high-power applications. Its straight orientation and side-hole mount type provide easy installation. The ACM06DRUS is a top choice for professionals in need of reliable and high-quality connectors.