ACM06DRXH

Heilind Number:SULACM06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRXH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRXH

Detailed Description

Introducing the ACM06DRXH, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, 2 rows, and full bellow contact type, it offers secure and efficient connections. The gold-plated Beryllium Copper contacts and matte tin termination ensure excellent signal integrity. With a 3.96mm pitch and straight orientation, it's perfect for board-to-board or card edge connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it's compact yet robust. Trust the ACM06DRXH for your critical connectivity needs.