ACM06DRXI

Heilind Number:SULACM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRXI

Detailed Description

Introducing the ACM06DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliability in various environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connections. With two rows and 12 positions, it provides ample connectivity options. The contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for critical systems. The full bellow contact type and straight orientation enhance signal integrity. With a pitch of 3.96 mm (.156 in) and a tail length of 3.48 mm (.137 in), it allows for efficient PCB mating. The matte tin termination plating ensures compliance with RoHS standards. Ideal for aerospace, defense, and industrial applications, the ACM06DRXI is a reliable solution for your connectivity needs.