| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DRXN |
ACM06DRXN
| Heilind Number: | SULACM06DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DRXN, a high-performance board-to-board connector designed for precision applications. This female connector features two rows of 12 gold-plated contacts, made of PPS and Beryllium Copper, ensuring reliable conductivity in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent signal integrity and power transmission capabilities. The straight orientation and termination method through hole mounting make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of industries. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient board integration. Trust the ACM06DRXN for superior quality and performance in your PCB connectivity needs.

