ACM06DRYH-S13

Heilind Number:SULACM06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRYH-S13

Detailed Description

The ACM06DRYH-S13 is a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a robust construction of PPS and Beryllium Copper, it ensures durability in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, this connector is ideal for power and signal transmission. Its 12 positions with 2 rows offer ample connectivity options, while the Full Bellow contact type and gold plating guarantee excellent conductivity. The termination method via card extender and clearance hole mount type facilitate easy installation. Designed for rugged applications, it operates flawlessly in temperatures ranging from -65 to 150°C. With a compact connector height of 10.95mm and a tail length of 10.4mm, it suits space-constrained setups. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial systems, the ACM06DRYHS13 sets the standard for quality and performance in board-to-board connectivity.