ACM06DRYH

Heilind Number:SULACM06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRYH

Detailed Description

The ACM06DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The connector's female gender, two rows, and clearance hole mount type offer versatile installation options. Using a straight orientation and full bellow contact type, it guarantees secure and reliable connections. With 12 positions, each gold-plated for optimal signal transmission, it's ideal for high-speed data transfer. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating adds further durability. Overall, the ACM06DRYH is a top choice for industries where performance and reliability are paramount.