ACM06DRYI-S13

Heilind Number:SULACM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRYI-S13

Detailed Description

Introducing the ACM06DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The 2-row, 12-position configuration with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and full bellow design guarantee optimal conductivity and signal integrity. The threaded mount type and straddle orientation provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the ACM06DRYIS13 for seamless connectivity in your projects.